Add To Favorites
Product Overview
Digi-Key Part Number BC2776-ND
Quantity Available 504
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC280908003

Description CAP TRIMMER 5-57PF 250V TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

5 ~ 57pF Trimmer Capacitor 250V Top and Bottom Through Hole

Documents & Media
Datasheets BFC2_809_080 Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog BFC2 809 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series BFC2 809
Packaging ? Bulk ?
Part Status Active
Capacitance Range 5 ~ 57pF
Adjustment Type Top and Bottom
Voltage - Rated 250V
Size / Dimension Rectangular - 0.429" L x 0.413" W (10.90mm x 10.50mm)
Height - Seated (Max) 0.433" (11.00mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 350
Other Names BC2776

10:48:14 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.50000 $15.50
10 14.72900 $147.29
100 11.62800 $1,162.80
500 10.31016 $5,155.08
1,000 9.69000 $9,690.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback