Add To Favorites
Product Overview
Digi-Key Part Number BC2772-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BFC280832659

Description CAP TRIMMER 5.5-65PF 150V TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

5.5 ~ 65pF Trimmer Capacitor 150V Top and Bottom Through Hole

Documents & Media
Datasheets BFC2_808 10mm Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Online Catalog BFC2 808 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series BFC2 808
Packaging ? Bulk ?
Part Status Active
Capacitance Range 5.5 ~ 65pF
Adjustment Type Top and Bottom
Voltage - Rated 150V
Size / Dimension Round - 0.394" Dia (10.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names BC2772

02:52:29 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 $6.49
10 5.76800 $57.68
100 4.61440 $461.44
500 3.96550 $1,982.75
1,000 3.67710 $3,677.10
2,500 3.60500 $9,012.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback