Add To Favorites
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number 289-1006-ND
Quantity Available 204
Can ship immediately

Manufacturer Part Number


Description LAMP CCFL 850V 3.0 X 160MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mercury Contains Mercury
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

CCFL, Tri-Phosphor RGB White Lamp 850V (Start), 345V (Operating) 5mA 31000 cd/m2 3.0mm x 160mm

Documents & Media
Datasheets BF3zzz-20B
Online Catalog BF
Product Attributes Select All
Manufacturer JKL Components Corp.
Series -
Part Status Active
Type CCFL, Tri-Phosphor RGB White Lamp
Voltage 850V (Start), 345V (Operating)
Current 5mA
Output 31000 cd/m2
Size / Dimension 3.0mm x 160mm
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 289-1006

10:34:39 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 14.48000 $14.48
10 13.86000 $138.60
25 10.78000 $269.50
100 9.24000 $924.00
300 8.77800 $2,633.40
500 8.31600 $4,158.00
1,000 7.85400 $7,854.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback