Add To Favorites
  • Non-Stock ?
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number 289-1057-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BF26285-20B

Description LAMP CCFL 1500V 2.6MM X 285MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mercury Contains Mercury
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

CCFL, Tri-Phosphor RGB White Lamp 1500V (Start), 725V (Operating) 5mA 30000 cd/m2 2.6mm x 285mm

Documents & Media
Datasheets BF26zzz-20B
Product Attributes Select All
Categories
Manufacturer JKL Components Corp.
Series -
Part Status Active
Type CCFL, Tri-Phosphor RGB White Lamp
Voltage 1500V (Start), 725V (Operating)
Current 5mA
Output 30000 cd/m2
Size / Dimension 2.6mm x 285mm
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 289-1057
BF2628520B

07:57:04 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 9.67500 $967.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback