• Obsolete item.
Product Overview
Digi-Key Part Number BF245AFS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BF245A

Description JFET N-CH 30V 6.5MA TO92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Mosfet N-Channel JFET TO-92-3

Documents & Media
Datasheets BF245A,B,C
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type N-Channel JFET
Frequency -
Gain -
Current Rating 6.5mA
Noise Figure -
Power - Output -
Voltage - Rated 30V
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number BF245
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names BF245A-ND
BF245AFS

03:27:24 2/22/2018

Send Feedback