Add To Favorites
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number 289-1168-ND
Quantity Available 193
Can ship immediately

Manufacturer Part Number


Description LAMP CCFL 1100V 2.3 X 312MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mercury Contains Mercury
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

CCFL, Tri-Phosphor RGB White Lamp 1100V (Start), 618V (Operating) 6mA 50000 cd/m2 2.3mm x 312mm

Documents & Media
Datasheets BF23312-24B
Online Catalog BF
Product Attributes Select All
Manufacturer JKL Components Corp.
Series -
Part Status Active
Type CCFL, Tri-Phosphor RGB White Lamp
Voltage 1100V (Start), 618V (Operating)
Current 6mA
Output 50000 cd/m2
Size / Dimension 2.3mm x 312mm
Associated Product
Additional Resources
Standard Package ? 100
Other Names 289-1168

15:03:28 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 $15.98
10 15.30000 $153.00
25 11.90000 $297.50
100 10.20000 $1,020.00
300 9.69000 $2,907.00
500 9.18000 $4,590.00
1,000 8.67000 $8,670.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback