Add To Favorites
  • Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
Product Overview
Digi-Key Part Number 289-1172-ND
Quantity Available 40
Can ship immediately

Manufacturer Part Number


Description LAMP CCFL 1160V 2.2MM X 312MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mercury Contains Mercury
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

CCFL, Tri-Phosphor RGB White Lamp 1160V (Start), 750V (Operating) 5mA 30000 cd/m2 2.2mm x 312mm

Documents & Media
Datasheets BF22312-45B
Online Catalog BF
Product Attributes Select All
Manufacturer JKL Components Corp.
Series -
Part Status Active
Type CCFL, Tri-Phosphor RGB White Lamp
Voltage 1160V (Start), 750V (Operating)
Current 5mA
Output 30000 cd/m2
Size / Dimension 2.2mm x 312mm
Associated Product
Additional Resources
Standard Package ? 100
Other Names 289-1172

07:51:20 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 14.52000 $14.52
10 13.90500 $139.05
25 10.81520 $270.38
100 9.27000 $927.00
300 8.80650 $2,641.95
500 8.34300 $4,171.50
1,000 7.87950 $7,879.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback