Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BF10XL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BF10XL

Description NON INSULATED HIGHLAND BLOCK FOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Type Privacy Filter
Applications LCD Monitor
Diagonal Screen Size 18.3" (18.25", 464mm)
Viewing Area 358.78mm W x 292.10mm H
 
Additional Resources
Standard Package ? 1
Other Names 00051138533069
05113853306
98044000820

11:40:50 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.25000 $55.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback