Add To Favorites
Product Overview
Digi-Key Part Number P678-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

BF-AF10B-D/A

Description NECK LIGHT LED CR2032 (2)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Flashlight Neck Light Style LED CR2032 (Requires 2) 10.60" (269.2mm)

Documents & Media
Datasheets LED Neck Light
Online Catalog BF-AF10B-xx
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series -
Part Status Active
Type Neck Light
Lamp Type LED
Lamp Output -
Features Hands Free, Weatherproof
Battery Cell Size CR2032 (Requires 2)
Length 10.60" (269.2mm)
Material - Body -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names BFAF10BDA
P678

00:52:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.68000 $15.68
5 14.85000 $74.25
10 13.61300 $136.13
25 13.20000 $330.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback