Add To Favorites
Product Overview
Digi-Key Part Number 635-1104-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

BEZ-202C-V1-W-KIT

Description KIT MOUNTING BEZEL 20X2 ABS BK
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LCD Display Bezel 5.787" L x 1.653" W (147.00mm x 42.00mm) Black

Documents & Media
PCN Design/Specification BEZ Kit Design Chg 8/Feb/2016
Online Catalog BEZ-202C-V1-W-KIT
Product Attributes Select All
Categories
Manufacturer Matrix Orbital
Series -
Part Status Active
Type Bezel
For Use With/Related Products LCD Display
Color Black
Size / Dimension 5.787" L x 1.653" W (147.00mm x 42.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 635-1104

21:54:28 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.87000 $19.87
25 18.74000 $468.50
50 17.71000 $885.50
100 13.78010 $1,378.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback