USD

Photo Not Available
BDNF1600
Non-Stock

BDNF1600

Datasheet
Digi-Key Part Number BDNF1600-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BDNF1600
Copy  
Description SWITCH DISCONN NON-FUSE 1600A
Copy  
Documents & Media
Datasheets Non-Fusible 1200A – 3150A
HTML Datasheet Non-Fusible 1200A – 3150A
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series -
Part Status Obsolete
Type Switch
Voltage 600V
Current 1.6kA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1