USD
Favorite

BD9B500MUV-E2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-VFQFN Exposed Pad
Price & Procurement
2,730 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07900 $10.79
25 1.02400 $25.60
100 0.84100 $84.10
250 0.78616 $196.54
500 0.69474 $347.37
1,000 0.54848 $548.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD9B500MUV-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.49700
  • Digi-Reel®  : BD9B500MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,730 - Immediate
  • Unit Price: Digi-Reel®

BD9B500MUV-E2

Datasheet
Digi-Key Part Number BD9B500MUV-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD9B500MUV-E2
Copy  
Description IC REG BUCK ADJ 5A 16VQFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.4V
Current - Output 5A
Frequency - Switching 1MHz, 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD9B500MUV-E2CT