USD
Favorite

BD9A300MUV-EVK-001 BD9A300 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
In Stock: 10
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.89000 $57.89

Submit a request for quotation on quantities greater than those displayed.

BD9A300MUV-EVK-001

Datasheet
Digi-Key Part Number BD9A300MUV-EVK-001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD9A300MUV-EVK-001
Copy  
Description EVAL BOARD BD9A300MUV
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

BD9A300 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output -
Current - Output 3A
Voltage - Input 2.7V ~ 5.5V
Regulator Topology Buck
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part BD9A300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

BD9A300MUV-E2

IC REG BUCK ADJUSTABLE 3A 16VQFN

Rohm Semiconductor

$0.84000 Details

BD9A300MUV-E2

IC REG BUCK ADJUSTABLE 3A 16VQFN

Rohm Semiconductor

Digi-Reel® Details

BD9A300MUV-E2

IC REG BUCK ADJUSTABLE 3A 16VQFN

Rohm Semiconductor

$0.30240 Details
Additional Resources
Standard Package 1