USD
Favorite

BD9411F-E2 LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP
Price & Procurement
1,972 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.26000 $12.60
25 1.19560 $29.89
100 0.91810 $91.81
250 0.81132 $202.83
500 0.76860 $384.30
1,000 0.59780 $597.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD9411F-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.56791
  • Digi-Reel®  : BD9411F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,972 - Immediate
  • Unit Price: Digi-Reel®

BD9411F-E2

Datasheet
Digi-Key Part Number BD9411F-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD9411F-E2
Copy  
Description 1CH BOOST UP TYPE WHITE LED DRIV
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 18-SOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 35V
Voltage - Output -
Current - Output / Channel -
Frequency 150kHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.213", 5.40mm Width)
Supplier Device Package 18-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD9411F-E2CT