USD
Favorite

BD93W21F-E2 USB Controller USB 3.0 Interface 16-SOP
Price & Procurement
2,498 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.97400 $39.74
25 3.75680 $93.92
100 3.25580 $325.58
250 3.08880 $772.20
500 2.77158 $1,385.79
1,000 2.33748 $2,337.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 846-BD93W21F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.26940
  • Digi-Reel®  : 846-BD93W21F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,498 - Immediate
  • Unit Price: Digi-Reel®

BD93W21F-E2

Datasheet
Digi-Key Part Number 846-BD93W21F-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD93W21F-E2
Copy  
Description BD93W21F IS A USB TYPE-C POWER D
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB Controller USB 3.0 Interface 16-SOP

Copy  
Documents & Media
Datasheets BD93W21F
Online Catalog USB Controllers
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol USB
Function Controller
Interface -
Standards USB 3.0
Voltage - Supply 4.75V ~ 20V
Current - Supply 3.2mA
Operating Temperature -30°C ~ 105°C
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-BD93W21F-E2CT