USD
Favorite

BD9123MUV-E2 Buck Switching Regulator IC Positive Programmable 0.85V 1 Output 1.2A 16-VFQFN Exposed Pad
In Stock: 3,000
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.67080 $2,012.40

Submit a request for quotation on quantities greater than those displayed.

BD9123MUV-E2

Datasheet
Digi-Key Part Number BD9123MUV-E2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD9123MUV-E2
Copy  
Description IC REG BUCK PROG 1.2A 16VQFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.85V 1 Output 1.2A 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.85V
Voltage - Output (Max) 1.2V
Current - Output 1.2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 95°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names BD9123MUV-E2TR