USD
Favorite

BD9109FVM-EVK-101 BD9109 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.75000 $43.75

Submit a request for quotation on quantities greater than those displayed.

BD9109FVM-EVK-101

Datasheet
Digi-Key Part Number BD9109FVM-EVK-101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD9109FVM-EVK-101
Copy  
Description BOARD EVAL BD9109FVM REG
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

BD9109 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 3.3V
Current - Output 800mA
Voltage - Input 4.5V ~ 5.5V
Regulator Topology Buck
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part BD9109
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

BD9109FVM-TR

IC REG BUCK 3.3V 800MA 8MSOP

Rohm Semiconductor

$2.04000 Details

BD9109FVM-TR

IC REG BUCK 3.3V 800MA 8MSOP

Rohm Semiconductor

Digi-Reel® Details

BD9109FVM-TR

IC REG BUCK 3.3V 800MA 8MSOP

Rohm Semiconductor

$0.94220 Details
Additional Resources
Standard Package 1