USD
Favorite

BD8966FVM-TR Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.40980 $4,229.40

Submit a request for quotation on quantities greater than those displayed.

BD8966FVM-TR

Datasheet
Digi-Key Part Number BD8966FVMTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD8966FVM-TR
Copy  
Description IC REG BUCK ADJ 800MA 8MSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)

Copy  
Documents & Media
Datasheets BD8966FVM
MSOP8 Taping Spec
Other Related Documents BD8966FVM-TR Reliability Test
BD8966FVM-TR Flammability
Environmental Information BD8966FVM-TR Whisker Info
EDA / CAD Models Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 2.5V
Current - Output 800mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BD8966
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names BD8966FVM-TR-ND
BD8966FVMTR