USD
Favorite

BD82040FVJ-GE2 Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Price & Procurement
2,448 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58100 $5.81
25 0.54560 $13.64
100 0.41360 $41.36
250 0.35200 $88.00
500 0.33440 $167.20
1,000 0.25520 $255.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BD82040FVJ-GE2

Datasheet
Digi-Key Part Number 846-BD82040FVJ-GE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD82040FVJ-GE2
Copy  
Description 1.5A CURRENT LIMIT HIGH SIDE SWI
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ

Copy  
Documents & Media
Datasheets BD82040FVJ
Online Catalog USB Switch
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 72mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP-BJ
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 846-BD82040FVJ-GE2CT