USD
Favorite

BD7690FJ-E2 PFC IC Boundary Conduction (BCM) 220kHz 8-SOP-J
Price & Procurement
2,393 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.78800 $7.88
25 0.74760 $18.69
100 0.57410 $57.41
250 0.50732 $126.83
500 0.48060 $240.30
1,000 0.37380 $373.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD7690FJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.35511
  • Digi-Reel®  : BD7690FJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,393 - Immediate
  • Unit Price: Digi-Reel®

BD7690FJ-E2

Datasheet
Digi-Key Part Number BD7690FJ-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD7690FJ-E2
Copy  
Description IC PFC CTRLR BCM 220KHZ 8SOP-J
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

PFC IC Boundary Conduction (BCM) 220kHz 8-SOP-J

Copy  
Documents & Media
Datasheets BD7690FJ
EDA / CAD Models Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Mode Boundary Conduction (BCM)
Frequency - Switching 220kHz
Current - Startup 65µA
Voltage - Supply 10V ~ 26V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD7690FJ-E2CT