USD
Favorite

BD68710EFV-E2 Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
In Stock: 2,500
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.05196 $2,629.90

Submit a request for quotation on quantities greater than those displayed.

BD68710EFV-E2

Datasheet
Digi-Key Part Number BD68710EFV-E2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD68710EFV-E2
Copy  
Description IC MTR DRV BIPLR 19-28V 28HTSSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B

Copy  
Documents & Media
Datasheets BD68710EFV
HTSSOP-B28 Taping Spec
Other Related Documents BD68710EFV-E2 Reliability Test
BD68710EFV-E2 Flammability
Environmental Information BD68710EFV-E2 Whisker Info
HTML Datasheet HTSSOP-B28 Taping Spec
Online Catalog Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 700mA
Voltage - Supply 19V ~ 28V
Voltage - Load 19V ~ 28V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,500
Other Names BD68710EFV-E2TR