USD
Favorite

BD6529GUL-E2 Power Switch/Driver 1:1 N-Channel 500mA 6-HVSOF
Price & Procurement
2,886 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75600 $7.56
25 0.71040 $17.76
100 0.57980 $57.98
250 0.53856 $134.64
500 0.45836 $229.18
1,000 0.36669 $366.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD6529GUL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.32263
  • Digi-Reel®  : BD6529GUL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,886 - Immediate
  • Unit Price: Digi-Reel®

BD6529GUL-E2

Datasheet
Digi-Key Part Number BD6529GUL-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD6529GUL-E2
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6HVSOF
Copy  
Detailed Description

Power Switch/Driver 1:1 N-Channel 500mA 6-HVSOF

Copy  
Documents & Media
Datasheets BD6528HFV,6529GUL
BD6529GUL-E2 Taping Spec
Other Related Documents BD6529GUL-E2 Reliability Test
EDA / CAD Models Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 4.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 100mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 6-HVSOF
Package / Case 6-SMD, Flat Lead Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD6529GUL-E2CT