USD
Favorite

BD63873EFV-E2 Bipolar Motor Driver DMOS Serial 28-HTSSOP-B
In Stock: 2,500
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.26560 $5,664.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BD63873EFV-E2CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,092 - Immediate
  • Unit Price: $4.69000

BD63873EFV-E2

Datasheet
Digi-Key Part Number BD63873EFV-E2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD63873EFV-E2
Copy  
Description IC MTR DRV BIPLR 19-28V 28HTSSOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Bipolar Motor Driver DMOS Serial 28-HTSSOP-B

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Serial
Technology DMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 700mA
Voltage - Supply 19V ~ 28V
Voltage - Load 19V ~ 28V
Operating Temperature -25°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP-B
Base Part Number BD6387*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,500
Other Names BD63873EFV-BZE2
BD63873EFV-E2TR
BD63873EFVE2