USD
Favorite

BD63573NUV-E2 Motor Driver DMOS Logic VSON010V3030
Price & Procurement
1,962 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.36500 $13.65
25 1.28760 $32.19
100 1.03000 $103.00
250 0.90124 $225.31
500 0.87550 $437.75
1,000 0.69525 $695.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD63573NUV-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.66950
  • Digi-Reel®  : BD63573NUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,962 - Immediate
  • Unit Price: Digi-Reel®

BD63573NUV-E2

Datasheet
Digi-Key Part Number BD63573NUV-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD63573NUV-E2
Copy  
Description IC MOTOR DRIVER 2.5V-5.5V 10VSON
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Motor Driver DMOS Logic VSON010V3030

Copy  
Documents & Media
Datasheets BD63573NUV Datasheet
EDA / CAD Models BD63573NUV-E2 by Ultra Librarian
Online Catalog Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver
Output Configuration Half Bridge
Interface Logic
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 1.2A
Voltage - Supply 2.5V ~ 5.5V
Voltage - Load 2V ~ 16V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package VSON010V3030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD63573NUV-E2CT