USD
Favorite

BD6142AMUV-E2 LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VQFN024V4040
Price & Procurement
718 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 $6.30
10 5.69100 $56.91
25 5.42640 $135.66
100 4.71180 $471.18
250 4.50008 $1,125.02
500 4.10300 $2,051.50
1,000 3.70594 $3,705.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD6142AMUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.59800
  • Digi-Reel®  : BD6142AMUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 718 - Immediate
  • Unit Price: Digi-Reel®

BD6142AMUV-E2

Datasheet
Digi-Key Part Number BD6142AMUV-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD6142AMUV-E2
Copy  
Description IC LED DRIVER RGLTR DIM 24VQFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VQFN024V4040

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 4.2V
Voltage - Supply (Max) 27V
Voltage - Output 41V
Current - Output / Channel 30mA
Frequency 1.25MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package VQFN024V4040
Base Part Number BD6142
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD6142AMUV-E2CT