USD
Favorite

BD50GA5MEFJ-LBH2 Linear Voltage Regulator IC 1 Output 500mA 8-HTSOP-J
Price & Procurement
185 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.72000 $17.20
25 1.62240 $40.56
100 1.38220 $138.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : BD50GA5MEFJ-LBH2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®

BD50GA5MEFJ-LBH2

Datasheet
Digi-Key Part Number BD50GA5MEFJ-LBH2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD50GA5MEFJ-LBH2
Copy  
Description IC REG LINEAR 5V 500MA 8HTSOP-J
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 8-HTSOP-J

Copy  
Documents & Media
Datasheets BDxxGA5MEFJ-LB
HTSOP-J8 Taping Spec
Other Related Documents BD50GA5MEFJ-LBH2 Reliability Test
BD50GA5MEFJ-LBH2 Flammability
Environmental Information BD50GA5MEFJ-LBH2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 500mA
Current - Output 500mA
Current - Supply (Max) 1.2mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD50GA5MEFJ-LBH2CT