USD
Favorite

BD49L40G-TL Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Price & Procurement
2,889 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29000 $2.90
25 0.26560 $6.64
100 0.19780 $19.78
250 0.17924 $44.81
500 0.14832 $74.16
1,000 0.11124 $111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD49L40G-TLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09900
  • Digi-Reel®  : BD49L40G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,889 - Immediate
  • Unit Price: Digi-Reel®

BD49L40G-TL

Datasheet
Digi-Key Part Number BD49L40G-TLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD49L40G-TL
Copy  
Description IC SUPERVISOR 1 CHANNEL 3SSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP

Copy  
Documents & Media
Datasheets BD48zzz, BD49zzz Series
SSOP3 Taping Spec
Other Related Documents BD49L40G-TL Reliability Test
BD49L40G-TL Flammability
Environmental Information BD49L40G-TL Whisker Info
Simulation Models BD49L40G Spice Model
EDA / CAD Models Download from Ultra Librarian
Online Catalog Detector
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series BD49Lxx
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 4V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BD49L40G-TLCT