USD
Favorite

BD46465G-TR Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Price & Procurement
5,811 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
25 0.56200 $14.05
100 0.45860 $45.86
250 0.42600 $106.50
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD46465GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel®  : BD46465GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,811 - Immediate
  • Unit Price: Digi-Reel®

BD46465G-TR

Datasheet
Digi-Key Part Number BD46465GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD46465G-TR
Copy  
Description IC RESET CMOS 4.6V 50MS 5SSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP

Copy  
Documents & Media
Datasheets BD45zzz, BD46zzz Series
SSOP5 Taping Spec
Other Related Documents BD46465G-TR Reliability Test
BD46465G-TR Flammability
Product Training Modules Semiconductor Voltage Detector ICs
Environmental Information BD46465G-TR Whisker Info
Simulation Models BD46465 Spice Model
Online Catalog Detector
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series BD46xxx
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 45ms Minimum
Voltage - Threshold 4.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
Base Part Number BD46
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD46465GCT