USD
Favorite

BD42530FPJ-CE2 Linear Voltage Regulator IC 1 Output 250mA TO252-J5F
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.34800 $13.48
25 1.27200 $31.80
100 1.08380 $108.38
250 1.01764 $254.41
500 0.89044 $445.22
1,000 0.73779 $737.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD42530FPJ-CE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.69160
  • Digi-Reel®  : BD42530FPJ-CE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

BD42530FPJ-CE2

Datasheet
Digi-Key Part Number BD42530FPJ-CE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD42530FPJ-CE2
Copy  
Description PWR MGMT LINEAR REGULATOR
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA TO252-J5F

Copy  
Documents & Media
Datasheets BD42530zzz-C
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 16V
Voltage Dropout (Max) 0.6V @ 200mA
Current - Output 250mA
Current - Supply (Max) 80µA
PSRR 80dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO252-J5F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD42530FPJ-CE2CT