USD
Favorite

BD3925FP-CE2 Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 500mA TO-252-5
Price & Procurement
1,982 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.17200 $51.72
25 4.89000 $122.25
100 4.23790 $423.79
250 4.02060 $1,005.15
500 3.60768 $1,803.84
1,000 3.04262 $3,042.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD3925FP-CE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.95400
  • Digi-Reel®  : BD3925FP-CE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,982 - Immediate
  • Unit Price: Digi-Reel®

BD3925FP-CE2

Datasheet
Digi-Key Part Number BD3925FP-CE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD3925FP-CE2
Copy  
Description IC REG LIN POS ADJ 500MA TO252-5
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 500mA TO-252-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) Tracking
Voltage - Output (Max) -
Voltage Dropout (Max) 0.48V @ 200mA
Current - Output 500mA
Current - Quiescent (Iq) 90µA
PSRR 55dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-5
Base Part Number BD3925
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD3925FP-CE2CT