USD
Add To Favorites
BD33IC0MEFJ-LBH2 Linear Voltage Regulator IC 1 Output 1A 8-HTSOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.96600 $9.66
25 0.91720 $22.93
100 0.75330 $75.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD33IC0MEFJ-LBH2CT-ND
Copy   BD33IC0MEFJ-LBH2CT-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD33IC0MEFJ-LBH2

Copy   BD33IC0MEFJ-LBH2
Description IC REG LINEAR 3.3V 1A 8HTSOP-J
Copy   IC REG LINEAR 3.3V 1A 8HTSOP-J
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-HTSOP-J

Copy   Linear Voltage Regulator IC  1 Output  1A 8-HTSOP-J
Documents & Media
Datasheets BDxxIC0MEFJ-LB
HTSOP-J8 Taping Spec
Other Related Documents BD33IC0MEFJ-LBH2 Reliability Test
BD33IC0MEFJ-LBH2 Flammability
Environmental Information BD33IC0MEFJ-LBH2 Whisker Info
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 1A
Current - Output 1A
Current - Supply (Max) 700µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD33IC0MEFJ-LBH2CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : BD33IC0MEFJ-LBH2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: Digi-Reel®

17:18:42 9/15/2019