USD
Favorite

BD30GA5WEFJ-E2 Linear Voltage Regulator IC 1 Output 500mA 8-HTSOP-J
In Stock: 2,500
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.24030 $600.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : BD30GA5WEFJ-E2CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,408 - Immediate
  • Unit Price: $0.67000

BD30GA5WEFJ-E2

Datasheet
Digi-Key Part Number BD30GA5WEFJ-E2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD30GA5WEFJ-E2
Copy  
Description IC REG LINEAR 3V 500MA 8HTSOP-J
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 8-HTSOP-J

Copy  
Documents & Media
Datasheets BDxxGA5WEFJ
HTSOP-J8 Taping Spec
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Environmental Information BD30GA5WEFJ-E2 Whisker Info
Other Related Documents BD30GA5WEFJ-E2 Reliability Test
BD30GA5WEFJ-E2 Flammability
HTML Datasheet BDxxGA5WEFJ
HTSOP-J8 Taping Spec
EDA / CAD Models Download from Ultra Librarian
Online Catalog 2.75V to 3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

LDO7V10V15V-SMPLBK

KIT LDO SGL 7V 10V 15V 8HTSOP J

Rohm Semiconductor

$26.13000 Details
Additional Resources
Standard Package 2,500
Other Names BD30GA5WEFJ-E2TR
BD30GA5WEFJE2