Add To Favorites
BD18IA5MEFJ-ME2 Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.77800 $7.78
25 0.73840 $18.46
100 0.60650 $60.65
250 0.56692 $141.73
500 0.50100 $250.50
1,000 0.39552 $395.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD18IA5MEFJ-ME2CT-ND
Copy   BD18IA5MEFJ-ME2CT-ND
Quantity Available 1,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD18IA5MEFJ-ME2

Copy   BD18IA5MEFJ-ME2
Description IC REG LIN 1.8V 500MA 8HTSOP-J
Copy   IC REG LIN 1.8V 500MA 8HTSOP-J
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  500mA 8-HTSOP-J
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 0.25mA
Current - Supply (Max) 500µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD18IA5MEFJ-ME2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD18IA5MEFJ-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.35840
  • Digi-Reel® ? : BD18IA5MEFJ-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,233 - Immediate
  • Unit Price: Digi-Reel®

06:35:25 6/16/2019