USD
Favorite

BD18IA5MEFJ-LBH2 Linear Voltage Regulator IC 1 Output 500mA 8-HTSOP-J
Price & Procurement
234 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.36400 $13.64
25 1.29480 $32.37
100 1.06370 $106.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : BD18IA5MEFJ-LBH2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 234 - Immediate
  • Unit Price: Digi-Reel®

BD18IA5MEFJ-LBH2

Datasheet
Digi-Key Part Number BD18IA5MEFJ-LBH2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD18IA5MEFJ-LBH2
Copy  
Description IC REG LIN 1.8V 500MA 8HTSOP-J
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 8-HTSOP-J

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.9V @ 500mA
Current - Output 500mA
Current - Supply (Max) 700µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD18IA5MEFJ-LBH2CT