USD
Favorite

BD10IC0MEFJ-ME2
Price & Procurement
1,677 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90900 $9.09
25 0.86240 $21.56
100 0.70840 $70.84
250 0.66220 $165.55
500 0.58520 $292.60
1,000 0.46200 $462.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD10IC0MEFJ-ME2TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.43120

BD10IC0MEFJ-ME2

Datasheet
Digi-Key Part Number BD10IC0MEFJ-ME2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD10IC0MEFJ-ME2
Copy  
Description IC REG LINEAR 1V 1A 8HTSOP-J
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD10IC0MEFJ-ME2CT