USD
Favorite

BD00GC0MEFJ-LBH2 Linear Voltage Regulator IC 1 Output 1A 8-HTSOP-J
Price & Procurement
482 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.90800 $19.08
25 1.80000 $45.00
100 1.44000 $144.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BD00GC0MEFJ-LBH2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.26000
  • Digi-Reel®  : BD00GC0MEFJ-LBH2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 482 - Immediate
  • Unit Price: Digi-Reel®

BD00GC0MEFJ-LBH2

Datasheet
Digi-Key Part Number BD00GC0MEFJ-LBH2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD00GC0MEFJ-LBH2
Copy  
Description IC REG LIN POS ADJ 1A 8HTSOP-J
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 8-HTSOP-J

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 13V
Voltage Dropout (Max) 1.2V @ 1A
Current - Output 1A
Current - Supply (Max) 1.2mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BD00GC0MEFJ-LBH2CT