Add To Favorites
Product Overview
Digi-Key Part Number 1727-5464-1-ND
Quantity Available 2,167
Can ship immediately
Manufacturer

Manufacturer Part Number

BCV61,215

Description TRANS NPN 30V 100MA DUAL SOT143B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transistor Current Mirror 2 NPN (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual) Current Mirror
Applications Current Mirror
Voltage - Rated 30V
Current Rating 100mA
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
Base Part Number BCV61
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5464-1
568-6935-1
568-6935-1-ND

23:01:01 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.47000 $4.70
100 0.35070 $35.07
500 0.27552 $137.76
1,000 0.21290 $212.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1190-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.16415
  • Tape & Reel (TR) ? : 1727-5464-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18846
  • Digi-Reel® ? : 1727-5464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback