Add To Favorites
Product Overview
Digi-Key Part Number 1727-5455-6-ND
Quantity Available 1,703
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM62B,215

Description TRANS PNP DBL 45V 100MA SOT143B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transistor Current Mirror 2 PNP (Dual) 45V 100mA Surface Mount SOT-143B

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type 2 PNP (Dual)
Applications Current Mirror
Voltage - Rated 45V
Current Rating 100mA
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
Base Part Number BCM62B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5455-6
568-6926-6
568-6926-6-ND

15:21:30 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.38600 $3.86
100 0.26270 $26.27
500 0.19702 $98.51
1,000 0.14776 $147.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5455-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10395
  • Cut Tape (CT) ? : 1727-5455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,703 - Immediate
  • Unit Price: $0.48000
Send Feedback