Add To Favorites
Product Overview
Digi-Key Part Number 1727-5454-1-ND
Quantity Available 3,023
Can ship immediately
Manufacturer

Manufacturer Part Number

BCM61B,215

Description TRANS NPN DBL 45V 100MA SOT143B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transistor Current Mirror 2 NPN (Dual) 45V 100mA Surface Mount SOT-143B

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Applications Current Mirror
Voltage - Rated 45V
Current Rating 100mA
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143B
Base Part Number BCM61B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5454-1
568-6925-1
568-6925-1-ND

05:11:12 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.38500 $3.85
100 0.26230 $26.23
500 0.19674 $98.37
1,000 0.14755 $147.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5454-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.13132
  • Digi-Reel® ? : 1727-5454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback