USD
Favorite

BCM6123TD1E5126T00 Isolated Module DC DC Converter 1 Output 47.5V 25.7A 260V - 410V Input
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 173.29000 $173.29
5 170.49200 $852.46
10 167.69700 $1,676.97
25 156.51720 $3,912.93
50 150.92740 $7,546.37

Submit a request for quotation on quantities greater than those displayed.

BCM6123TD1E5126T00

Datasheet
Digi-Key Part Number 1102-5818-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCM6123TD1E5126T00
Copy  
Description DC DC CONVERTER 47.5V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 47.5V 25.7A 260V - 410V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® BCM®
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 260V
Voltage - Input (Max) 410V
Voltage - Output 1 47.5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 25.7A
Voltage - Isolation 4.242kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 97.7%
Mounting Type Through Hole
Package / Case 9-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

IX4426N

IC GATE DRVR LOW-SIDE 8SOIC

IXYS Integrated Circuits Division

$0.96000 Details

AIT02ZPFC-01NL

AC/DC CONVERTER 393V 719W

Artesyn Embedded Power

$186.37000 Details

LMZ23605TZ/NOPB

DC DC CONVERTER 0.8-6V 5A

Texas Instruments

$13.43000 Details

PRM48BF480T500A00

DC DC CONVERTER 48V 500W

Vicor Corporation

$100.67000 Details

LM57TPW

THERMOSTAT PROG ACT HI/LO 8TSSOP

Texas Instruments

$2.54000 Details

B72660M0271K072

VARISTOR 430V 1.2KA 2SMD JLEAD

TDK Electronics Inc.

$1.05000 Details
Additional Resources
Standard Package 1
Other Names 1102-5818
BCM6123TD1E5126T00-ND