USD
Favorite

BCM6123TD1E1368T0R Isolated Module DC DC Converter 1 Output 12V 68A 260V - 410V Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 164.05000 $164.05

Submit a request for quotation on quantities greater than those displayed.

BCM6123TD1E1368T0R

Datasheet
Digi-Key Part Number BCM6123TD1E1368T0R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCM6123TD1E1368T0R
Copy  
Description DC DC CONVERTER 12V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 68A 260V - 410V Input

Copy  
Documents & Media
Datasheets BCM6123xD1E1368yzz Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® BCM®
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 260V
Voltage - Input (Max) 410V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 68A
Voltage - Isolation 4.242kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 97.4%
Mounting Type Through Hole
Package / Case 24-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1