USD
Favorite

BCM48BF030T210A00 Bus Converter Module DC DC Converter 1 Output 3V 70A 38V - 55V Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 67.84200 $678.42

Submit a request for quotation on quantities greater than those displayed.

BCM48BF030T210A00

Datasheet
Digi-Key Part Number 1102-1142-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCM48BF030T210A00
Copy  
Description DC DC CONVERTER 3V 210W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bus Converter Module DC DC Converter 1 Output 3V 70A 38V - 55V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® BCM® (210W)
Packaging Tray 
Part Status Active
Type Bus Converter Module
Number of Outputs 1
Voltage - Input (Min) 38V
Voltage - Input (Max) 55V
Voltage - Output 1 3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 70A
Power (Watts) 210W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 94.3%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
California Prop 65
For Use With

BCD48BF030T210A00

VI CHIP BCM BUS CONV EVAL BRD

Vicor Corporation

$111.24000 Details
Additional Resources
Standard Package 1
Other Names 1102-1142
BCM48BF030T210A00-ND