USD
Favorite

Photo Not Available
BCM352F110T300B00 Bus Converter Module DC DC Converter 1 Output 11V 28.5A 330V - 365V Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 84.00667 $1,008.08

Submit a request for quotation on quantities greater than those displayed.

BCM352F110T300B00

Datasheet
Digi-Key Part Number BCM352F110T300B00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCM352F110T300B00
Copy  
Description DC DC CONVERTER 11V 300W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bus Converter Module DC DC Converter 1 Output 11V 28.5A 330V - 365V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® BCM® (300W)
Packaging Tray 
Part Status Active
Type Bus Converter Module
Number of Outputs 1
Voltage - Input (Min) 330V
Voltage - Input (Max) 365V
Voltage - Output 1 11V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 28.5A
Power (Watts) 300W
Voltage - Isolation 4.242kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 95.5%
Mounting Type Surface Mount
Package / Case 33-SMD Module
Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
California Prop 65
Additional Resources
Standard Package 12