Add To Favorites
Product Overview
Digi-Key Part Number 1182-1016-ND
Quantity Available 7,943
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0350 E270 T11

Description CAP 350F 2.7V THROUGH HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

350F (EDLC) Supercapacitor 2.7V Radial, Can 3.2 mOhm 1500 Hrs @ 65°C

Documents & Media
Datasheets BC Series Datasheet
Product Training Modules D Cell Series of Ultracapacitors
Environmental Information DC Cell Series RoHS Declaration
Online Catalog BC Series
Product Attributes Select All
Categories
Manufacturer Maxwell Technologies Inc.
Series BC
Packaging ? Bulk ?
Part Status Active
Capacitance 350F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 3.2 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.748" (19.00mm)
Size / Dimension 1.311" Dia (33.30mm)
Height - Seated (Max) 2.421" (61.50mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 108756
1182-1016
BCAP0350E270T11

02:13:27 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.56000 $11.56
10 10.97900 $109.79
100 8.66790 $866.79
500 7.68552 $3,842.76
1,000 7.22324 $7,223.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback