Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1182-1012-ND
Quantity Available 4,612
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0100 P270 T01

Description CAP 100F 2.7V THROUGH HOLE
Detailed Description

100F (EDLC) Supercapacitor 2.7V Radial, Can 15 mOhm 1000 Hrs @ 65°C

Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
Environmental Information HC Series RoHS Declaration
Online Catalog HC Series
Product Attributes Select All
Categories
Manufacturer Maxwell Technologies Inc.
Series HC
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 100F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.374" (9.50mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.831" (46.50mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BCAP0350 E270 T11 - Maxwell Technologies Inc. | 1182-1016-ND DigiKey Electronics
  • BCAP0350 E270 T11
  • Maxwell Technologies Inc.
  • CAP 350F 2.7V THROUGH HOLE
  • Unit Price $17.47000
  • 1182-1016-ND
  • BCAP3000 P270 K04 - Maxwell Technologies Inc. | 1182-1021-ND DigiKey Electronics
  • BCAP3000 P270 K04
  • Maxwell Technologies Inc.
  • CAP 3000F 2.7V THREADED
  • Unit Price $65.89000
  • 1182-1021-ND
  • BCAP0650 P270 K04 - Maxwell Technologies Inc. | 1182-1017-ND DigiKey Electronics
  • BCAP0650 P270 K04
  • Maxwell Technologies Inc.
  • CAP 650F 2.7V THREADED
  • Unit Price $42.68000
  • 1182-1017-ND
  • BCAP0150 P270 T07 - Maxwell Technologies Inc. | 1182-1014-ND DigiKey Electronics
  • BCAP0150 P270 T07
  • Maxwell Technologies Inc.
  • CAP 150F 2.7V THROUGH HOLE
  • Unit Price $18.72000
  • 1182-1014-ND
  • BCAP0310 P270 T10 - Maxwell Technologies Inc. | 1182-1015-ND DigiKey Electronics
  • BCAP0310 P270 T10
  • Maxwell Technologies Inc.
  • CAP 310F 2.7V THROUGH HOLE
  • Unit Price $18.72000
  • 1182-1015-ND
Additional Resources
Standard Package ? 500
Other Names 108415
1182-1012
BCAP0100P270T01

22:20:33 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.58000 $17.58
10 16.69700 $166.97
100 13.18200 $1,318.20
500 11.68804 $5,844.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback