Add To Favorites
Product Overview
Digi-Key Part Number 1727-4844-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BC817,215

Description TRANS NPN 45V 0.5A SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 250mW Surface Mount TO-236AB (SOT23)

Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 250mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB (SOT23)
Base Part Number BC817
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 1727-4844-2
568-6055-2
568-6055-2-ND
933589520215
BC817 T/R
BC817 T/R-ND
BC817,215-ND

15:04:13 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.02517 $75.51
6,000 0.02270 $136.21
15,000 0.01974 $296.10
30,000 0.01777 $532.98
75,000 0.01579 $1,184.40
150,000 0.01316 $1,974.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1978-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01974
  • Cut Tape (CT) ? : 1727-4844-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,236 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel® ? : 1727-4844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback