Add To Favorites
BC2032-F1-TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
380 1.27745 $485.43
760 1.20543 $916.13
1,140 1.11541 $1,271.57
2,660 1.04341 $2,775.46
9,500 1.02540 $9,741.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2032-F1-TR-ND
Copy   BC2032-F1-TR-ND
Quantity Available 72,200
Can ship immediately

Factory Stock ?: 7,980
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC2032-F1-TR

Copy   BC2032-F1-TR
Description BATTERY HOLDER COIN 20MM SMD
Copy   BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 20.0mm
Number of Cells 1
Battery Series 2032
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.212" (5.38mm)
Operating Temperature -40°C ~ 240°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CR2032 - Panasonic - BSG | P189-ND DigiKey Electronics
  • CR2032
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.29000
  • P189-ND
  • BR-2032/BN - Panasonic - BSG | P186-ND DigiKey Electronics
  • BR-2032/BN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $1.18000
  • P186-ND
  • CR2032VP - Energizer Battery Company | N189-ND DigiKey Electronics
  • CR2032VP
  • Energizer Battery Company
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.42000
  • N189-ND
  • CR2032 - FDK America, Inc., a member of Fujitsu Group | SY189-ND DigiKey Electronics
  • CR2032
  • FDK America, Inc., a member of Fujitsu Group
  • BATTERY LITHIUM 3V COIN 20MM
  • Unit Price $0.37000
  • SY189-ND
Associated Product
  • BI-2032 - MPD (Memory Protection Devices) | BI-2032-ND DigiKey Electronics
  • BI-2032
  • MPD (Memory Protection Devices)
  • COIN CELL INSULATOR MADE IN USA
  • Unit Price $0.15000
  • BI-2032-ND
You May Also Be Interested In
  • 796136-1 - TE Connectivity AMP Connectors | A99327CT-ND DigiKey Electronics
  • 796136-1
  • TE Connectivity AMP Connectors
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price $2.73000
  • A99327CT-ND
  • BHX1-2032-SM - MPD (Memory Protection Devices) | BHX1-2032-SM-ND DigiKey Electronics
  • BHX1-2032-SM
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN 20MM SMD
  • Unit Price $0.75000
  • BHX1-2032-SM-ND
  • BU2032SM-HD-G - MPD (Memory Protection Devices) | BU2032SM-HD-GCT-ND DigiKey Electronics
  • BU2032SM-HD-G
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price $1.29000
  • BU2032SM-HD-GCT-ND
  • S8421-45R - Harwin Inc. | 952-1737-1-ND DigiKey Electronics
  • S8421-45R
  • Harwin Inc.
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price $1.17000
  • 952-1737-1-ND
  • BU2032SM-BT-GTR - MPD (Memory Protection Devices) | BU2032SM-BT-GCT-ND DigiKey Electronics
  • BU2032SM-BT-GTR
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price $1.17000
  • BU2032SM-BT-GCT-ND
Additional Resources
Standard Package ? 380
Other Names BC2032F1-TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC2032-F1-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,914 - Immediate
    7,980 - Factory Stock ?
  • Unit Price: $2.12000
  • Digi-Reel® ? : BC2032-F1-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,914 - Immediate
    7,980 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : BC2032-F1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,815 - Immediate
    21,600 - Factory Stock ?
  • Unit Price: $1.18000

06:59:36 2/21/2019