Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TL128-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BC PRO1050

Description BATT BACKUP 705W 6 OUTLET 120V
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets BCPRO1050 Datasheet
BC Pro® Manual
Product Training Modules UPS Systems Basics
How to Select a Tripp Lite UPS System (Below 5 kVA)
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series BC Pro®
Part Status Active
Type Standby (No Regulation)
Applications Desktop, Home Theater
Form Tower
Power - Rated 1.05kVA / 705W
AC Outlets 6 (UPS)
Backup Time - Max Load 7 minutes
Media Lines Protected -
Voltage - Output 120V
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Cord Length 6' (1.83m)
Size / Dimension 7.000" L x 6.799" W (177.80mm x 172.70mm)
Height 11.201" (284.50mm)
Weight 29 lbs (13.2kg)
 
Associated Product
  • RBC52 - Tripp Lite | RBC52-ND DigiKey Electronics
  • RBC52
  • Tripp Lite
  • REPLACEMENT BATT CARTRIDGE 6V
  • Unit Price $47.16000
  • RBC52-ND
Additional Resources
Standard Package ? 1
Other Names BC PRO 1050
BCPRO1050
TL128

15:19:11 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 355.67000 $355.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback