USD

Photo Not Available
BBT3821-JH Clock and Data Recovery (CDR), Multiplexer IC 3.1875Gbps 1 Output 192-EBGA-B (17x17)
Non-Stock

BBT3821-JH

Datasheet
Digi-Key Part Number BBT3821-JH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BBT3821-JH
Copy  
Description IC RE-TIMER OCTAL 192-BGA
Copy  
Detailed Description

Clock and Data Recovery (CDR), Multiplexer IC 3.1875Gbps 1 Output 192-EBGA-B (17x17)

Copy  
Documents & Media
Datasheets BBT3821
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Tray 
Part Status Obsolete
PLL No
Main Purpose -
Input CML
Output CML, CMOS
Number of Circuits 1
Ratio - Input:Output 8:8
Differential - Input:Output Yes/Yes
Frequency - Max 3.1875Gbps
Voltage - Supply 1.425V ~ 2.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 192-EBGA
Supplier Device Package 192-EBGA-B (17x17)
Base Part Number BBT3821
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 90