Add To Favorites
Product Overview
Digi-Key Part Number BAT54AFSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BAT54A

Description DIODE ARRAY SCHOTTKY 30V SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Array 1 Pair Common Anode Schottky 30V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 800mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BAT54A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAT54AFSDKR

10:21:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20100 $2.01
100 0.10670 $10.67
500 0.07016 $35.08
1,000 0.04771 $47.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54AFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.04178
  • Cut Tape (CT) ? : BAT54AFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.25000
Send Feedback